842-017-558-102

Heilind Number:EDA842-017-558-102
Manufacturer:EDAC
Manufacturer Number:842-017-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-558-102

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a sleek right angle mount orientation and a single row layout, it seamlessly integrates into your PCB setup. The 17 copper alloy contacts, rated for 3A, guarantee reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Stay ahead of the curve with this essential component in your connector arsenal.