842-017-558-104

Heilind Number:EDA842-017-558-104
Manufacturer:EDAC
Manufacturer Number:842-017-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Diallyl Phthalate for durable housing. With a single row layout and 17 positions, it offers seamless integration on your board. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component for efficient and secure board-to-board connections.