842-017-558-108

Heilind Number:EDA842-017-558-108
Manufacturer:EDAC
Manufacturer Number:842-017-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-558-108

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for top performance, this connector features a single row with 17 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing can withstand even the most extreme conditions. The contact material, made from Copper Alloy, guarantees reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation adds flexibility to your design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding applications in various industries. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.