842-017-559-101

Heilind Number:EDA842-017-559-101
Manufacturer:EDAC
Manufacturer Number:842-017-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-559-101

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Engineered for seamless connectivity, this green connector boasts a single row design with 17 positions, ideal for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a robust housing and a right-angle mount orientation, this connector is a perfect fit for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for your connectivity needs. Upgrade your PCB setup with this high-performance Card Edge Connector.