842-017-559-102

Heilind Number:EDA842-017-559-102
Manufacturer:EDAC
Manufacturer Number:842-017-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Green Card Edge Connector, designed for optimal performance in demanding environments. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission. Featuring a single row design with 17 copper alloy contact positions, it offers seamless integration on your circuit board. The .1-inch pitch and .2-inch row spacing allow for efficient signal routing. Its right-angle mount orientation adds versatility to your system layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.