842-017-559-108

Heilind Number:EDA842-017-559-108
Manufacturer:EDAC
Manufacturer Number:842-017-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-017-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-017-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic applications. The single-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration into your circuit board setup. Boasting 17 positions and a 3A amperage, it provides ample connectivity for your components. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various conditions. Elevate your connection solutions with this essential component for your PCB projects.