842-018-520-101

Heilind Number:EDA842-018-520-101
Manufacturer:EDAC
Manufacturer Number:842-018-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-520-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and reliability, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in high-temperature environments. With a single row layout and 18 copper alloy contact positions, it provides seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industrial applications. Choose quality and efficiency with our Card Edge Connector.