842-018-520-102

Heilind Number:EDA842-018-520-102
Manufacturer:EDAC
Manufacturer Number:842-018-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-520-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vivid green hue. Engineered for optimal performance, it boasts a 3A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate for superior durability. With a single row design and 18 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.