842-018-520-108

Heilind Number:EDA842-018-520-108
Manufacturer:EDAC
Manufacturer Number:842-018-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-520-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme conditions. With a single row configuration, it offers seamless integration into your setup. The Copper Alloy contact material guarantees efficient power transfer, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise PCB connections. Boasting 18 positions and a straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity solutions. Elevate your PCB assembly with this essential component.