842-018-520-201

Heilind Number:EDA842-018-520-201
Manufacturer:EDAC
Manufacturer Number:842-018-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-520-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows and a total of 18 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring seamless and high-speed data transmission. Upgrade your connectivity solutions with this top-of-the-line component.