842-018-520-207

Heilind Number:EDA842-018-520-207
Manufacturer:EDAC
Manufacturer Number:842-018-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-520-207

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, perfect for demanding applications. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it delivers exceptional performance. The two rows of copper alloy contacts provide secure connections, with a pitch of .1 inches and row spacing of .2 inches. With 18 positions, it offers ample space for your PCB connections. Its straight mount orientation makes installation a breeze. Operating in temperatures ranging from -40 to 105 °C, this connector ensures consistent functionality even in harsh environments. Find it in our selection of high-quality PCB connectors for seamless board-to-board connections.