842-018-520-212

Heilind Number:EDA842-018-520-212
Manufacturer:EDAC
Manufacturer Number:842-018-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-520-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for efficient PCB connectivity. Featuring a vibrant Green color and constructed with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a 2-row design and a total of 18 positions, it allows for seamless board-to-board connections. The 3A amperage rating and Copper Alloy contact material guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Whether for industrial or commercial applications, this straight-mount connector is a perfect fit. Upgrade your connectivity solutions with this essential product from our Board To Board PCB Connectors range.