842-018-521-102

Heilind Number:EDA842-018-521-102
Manufacturer:EDAC
Manufacturer Number:842-018-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a single row layout with 18 positions, making it ideal for compact PCB designs. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. Each contact is crafted from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications where reliability is paramount. Its straight mount orientation simplifies installation, while its high amperage rating of 3 A ensures efficient power delivery. Elevate your PCB assembly with this essential component.