842-018-521-103

Heilind Number:EDA842-018-521-103
Manufacturer:EDAC
Manufacturer Number:842-018-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless connectivity in high-temperature environments. Designed with precision and durability in mind, this connector boasts a vibrant green color and a single row configuration, perfect for efficiently accommodating 18 positions on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable performance even in the most demanding conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connection. Its straight mount orientation makes installation a breeze, while its impressive operating temperature range of -40 to 105°C guarantees optimal functionality in a wide range of applications. Upgrade your connectivity game with this essential component, a must-have in any modern electronic setup.