842-018-521-104

Heilind Number:EDA842-018-521-104
Manufacturer:EDAC
Manufacturer Number:842-018-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding conditions. The single row design with 18 positions and a convenient .1 inch pitch offers efficient PCB connectivity. Crafted with copper alloy contacts, it guarantees secure and low-resistance connections. With an operating temperature range of -40 to 105°C, it's ideal for industrial applications. Its straight mount orientation and green color make it easy to install and identify. Trust in this connector for seamless board-to-board connectivity in your projects.