842-018-521-107

Heilind Number:EDA842-018-521-107
Manufacturer:EDAC
Manufacturer Number:842-018-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability, it features a contact material of Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a single row and 18 positions, this connector offers seamless connectivity. The .1 inch pitch and .2 inch row spacing make it easy to integrate into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Explore our range of Board To Board PCB Connectors for more connectivity solutions. Elevate your design with our Card Edge Connectors.