842-018-521-108

Heilind Number:EDA842-018-521-108
Manufacturer:EDAC
Manufacturer Number:842-018-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate for durability. With a single row layout featuring copper alloy contacts, it offers reliable data transfer in a .1-inch pitch with .2-inch row spacing. With 18 positions available, it's perfect for streamlined board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Trust in its quality and efficiency for seamless integration into your projects.