842-018-521-112

Heilind Number:EDA842-018-521-112
Manufacturer:EDAC
Manufacturer Number:842-018-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-112

Detailed Description

Enhance your high-temperature board-to-board connections with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 18 positions with a tight pitch of .1 inches, ensuring precise and efficient PCB connections. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee secure performance even in harsh environments, with an operating temperature range of -40 to 105°C. Perfect for industrial and electronic applications, this straight-mount connector is rated for up to 3A, delivering exceptional conductivity. Upgrade your connectivity solutions with this essential component.