842-018-521-201

Heilind Number:EDA842-018-521-201
Manufacturer:EDAC
Manufacturer Number:842-018-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in striking green. Designed for optimal performance in demanding environments, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and a copper alloy contact material, it ensures reliable power transmission. Featuring two rows and a pitch of .1 inches, it offers efficient signal routing with 18 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your board-to-board connections with this essential component.