842-018-521-202

Heilind Number:EDA842-018-521-202
Manufacturer:EDAC
Manufacturer Number:842-018-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-202

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in vivid green housing. Designed for durability, it features UL 94V-0 Diallyl Phthalate construction, ensuring reliable performance in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for 18 positions. The straight mount orientation and row spacing of .2 inch make installation a breeze, while its 3A amperage rating and operating temperature range of -40 to 105 °C guarantee optimal functionality. Trust in this essential component for your board-to-board PCB connections, delivering efficiency and longevity in every application.