842-018-521-204

Heilind Number:EDA842-018-521-204
Manufacturer:EDAC
Manufacturer Number:842-018-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at amperages up to 3A. With a double-row configuration and 18 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications in various industries. Upgrade your connectivity setup with this essential component.