842-018-521-208

Heilind Number:EDA842-018-521-208
Manufacturer:EDAC
Manufacturer Number:842-018-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for efficient power transmission in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable performance with a current rating of 3 A. Its two rows of 18 positions offer ample connectivity options, while the straight mount orientation provides easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your board-to-board connections with this essential component.