842-018-521-212

Heilind Number:EDA842-018-521-212
Manufacturer:EDAC
Manufacturer Number:842-018-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a pitch of .1 in and two rows of 18 positions, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for your electronic projects. Elevate your PCB assembly with this high-quality, green-colored connector.