842-018-523-101

Heilind Number:EDA842-018-523-101
Manufacturer:EDAC
Manufacturer Number:842-018-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant green color, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior safety. Its single row design with 18 positions, copper alloy contact material, and .1 inch pitch ensure efficient and secure connections. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.