842-018-523-104

Heilind Number:EDA842-018-523-104
Manufacturer:EDAC
Manufacturer Number:842-018-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durable performance in demanding environments. Boasting a vibrant green hue, this connector offers a sleek and functional solution with its 18 positions and single row configuration. The UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability, while the copper alloy contacts guarantee efficient power transmission at a maximum amperage of 3 A. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are effortlessly achieved. Whether in straight mount orientation or through challenging operating temperatures ranging from -40 to 105°C, our connector delivers unwavering performance, making it an essential component for your electronic projects. Explore our full range of board-to-board connectors for seamless integration and optimal connectivity.