842-018-523-108

Heilind Number:EDA842-018-523-108
Manufacturer:EDAC
Manufacturer Number:842-018-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-523-108

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also compliance with stringent safety standards. With a single row layout and a total of 18 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts guarantee reliable transmission, even in high-stress operations. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Mounted straight onto the board, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Elevate your PCB design with this essential connector, a must-have for any electronics enthusiast.