842-018-523-201

Heilind Number:EDA842-018-523-201
Manufacturer:EDAC
Manufacturer Number:842-018-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-523-201

Detailed Description

Discover the high-performance Green High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This essential component, with a current rating of 3 A, boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability under extreme conditions. Featuring two rows of 18 positions each, it offers optimal connectivity for your PCB needs. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential Card Edge Connector.