842-018-523-203

Heilind Number:EDA842-018-523-203
Manufacturer:EDAC
Manufacturer Number:842-018-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-523-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With a 3 A amperage capacity and Copper Alloy contact material, it guarantees efficient power transmission. The two-row design with 18 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether in straight mount orientation or operating within a wide temperature range from -40 to 105 °C, this connector is the perfect choice for your high-performance applications. Explore our range of connectors for seamless board-to-board connectivity.