842-018-523-212

Heilind Number:EDA842-018-523-212
Manufacturer:EDAC
Manufacturer Number:842-018-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-523-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of contacts made of copper alloy, it offers a secure connection for up to 18 positions. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The .1-inch pitch and .2-inch row spacing provide precise alignment on the board, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for seamless board-to-board connectivity.