842-018-524-101

Heilind Number:EDA842-018-524-101
Manufacturer:EDAC
Manufacturer Number:842-018-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-524-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material made from Copper Alloy, ensuring reliable performance even in high-temperature environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your board. Featuring 18 positions and a straight mount orientation, it provides ample connectivity options for your application. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.