842-018-524-102

Heilind Number:EDA842-018-524-102
Manufacturer:EDAC
Manufacturer Number:842-018-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-524-102

Detailed Description

Elevate your high-temperature PCB connection with our Green High Temp Card Edge Connector. Designed to withstand extreme operating conditions from -40 to 105°C, this connector ensures reliable performance in demanding environments. With a single row configuration and a total of 18 positions, it offers ample connectivity for your application. The Copper Alloy contacts guarantee efficient signal transmission, while the UL 94V-0 Diallyl Phthalate housing material provides superior durability and safety. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. Its straight mount orientation simplifies installation, making it ideal for various electronic devices and systems. Trust in this connector for seamless and robust interconnections in your projects.