842-018-524-104

Heilind Number:EDA842-018-524-104
Manufacturer:EDAC
Manufacturer Number:842-018-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-524-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also boasts a robust housing material of UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and a copper alloy contact material, it ensures seamless connectivity. The .1-inch pitch and .2-inch row spacing, along with 18 positions, offer versatility for various applications. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers reliable performance. Perfect for board-to-board connections, it's a valuable addition to your electronic components inventory.