842-018-524-201

Heilind Number:EDA842-018-524-201
Manufacturer:EDAC
Manufacturer Number:842-018-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-524-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Boasting a vibrant green color, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows and eighteen positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Whether you require a straight or angled mount orientation, this connector is versatile enough to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.