842-018-524-207

Heilind Number:EDA842-018-524-207
Manufacturer:EDAC
Manufacturer Number:842-018-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-524-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronics assemblies, this connector boasts a vibrant green hue and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts offering 18 positions, it guarantees robust and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various applications in the electronics industry. Trust in its high amperage rating of 3 A and superior quality construction for optimal performance. Elevate your PCB design with this essential connector, a must-have in your inventory of electronic components.