842-018-524-212

Heilind Number:EDA842-018-524-212
Manufacturer:EDAC
Manufacturer Number:842-018-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a rated amperage of 3 A. The housing is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability, making it suitable for a wide range of applications. With two rows and a pitch of .1 inch, it offers reliable board-to-board connections. Each of the 18 positions is meticulously engineered with copper alloy contacts, ensuring efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless and dependable PCB connectivity.