842-018-540-101

Heilind Number:EDA842-018-540-101
Manufacturer:EDAC
Manufacturer Number:842-018-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-540-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity even at extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .1 inch, it offers seamless integration into your circuit board layout. The 18 positions provide ample connectivity options, while the straight mount orientation facilitates easy installation. Elevate your PCB assembly with this essential component.