842-018-540-102

Heilind Number:EDA842-018-540-102
Manufacturer:EDAC
Manufacturer Number:842-018-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-540-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring longevity and stability. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. Boasting a total of 18 positions and an amperage of 3A, it provides ample connectivity for your applications. The straight mount orientation and compact design make installation convenient, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this green-colored Card Edge Connector for efficient and secure board-to-board connections in your projects.