842-018-540-103

Heilind Number:EDA842-018-540-103
Manufacturer:EDAC
Manufacturer Number:842-018-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-540-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for reliable performance, this connector features a single row with 18 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient power transmission, with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions today.