842-018-540-104

Heilind Number:EDA842-018-540-104
Manufacturer:EDAC
Manufacturer Number:842-018-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-540-104

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration featuring 18 positions and a pitch of .1 inches, it offers seamless integration into your circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.