842-018-540-107

Heilind Number:EDA842-018-540-107
Manufacturer:EDAC
Manufacturer Number:842-018-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-540-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees seamless signal transmission. Boasting a single row with 18 positions, it offers ample connectivity options. The straight mount orientation and compact size make it easy to integrate into your circuit board design. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB connections with this essential component.