842-018-540-108

Heilind Number:EDA842-018-540-108
Manufacturer:EDAC
Manufacturer Number:842-018-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-540-108

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 18 positions, it offers seamless integration for your PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high performance is non-negotiable. Upgrade your connectivity solutions with this essential component.