842-018-540-201

Heilind Number:EDA842-018-540-201
Manufacturer:EDAC
Manufacturer Number:842-018-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-540-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and a total of 18 positions, it offers versatile connectivity options for your PCB layout. The copper alloy contacts ensure reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Whether it's for industrial machinery or automotive applications, trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections.