842-018-540-207

Heilind Number:EDA842-018-540-207
Manufacturer:EDAC
Manufacturer Number:842-018-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-engineered Copper Alloy contacts, it ensures secure data transmission with a pitch of .1 inches and row spacing of .2 inches. Offering 18 positions for seamless board-to-board connections, it guarantees efficient signal transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Perfect for demanding applications, this connector is a vital component for your electronic setup.