842-018-541-101

Heilind Number:EDA842-018-541-101
Manufacturer:EDAC
Manufacturer Number:842-018-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-541-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durable and reliable performance in demanding environments. Its vibrant green color adds a touch of visual distinction, while its 3A amperage rating ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, this connector guarantees high heat resistance and flame retardancy. With a single row design and 18 copper alloy contact positions, it offers seamless connectivity in compact spaces. The .1-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections. Perfect for straight mount orientations, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for your PCB assembly needs.