842-018-541-103

Heilind Number:EDA842-018-541-103
Manufacturer:EDAC
Manufacturer Number:842-018-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row layout featuring 18 positions and a .1-inch pitch, it provides seamless board-to-board connections with precise alignment. The Copper Alloy contact material ensures reliable signal transmission, while the straight mount orientation and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for high-temperature applications. Explore our full range of connectors for your PCB needs.