842-018-541-104

Heilind Number:EDA842-018-541-104
Manufacturer:EDAC
Manufacturer Number:842-018-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-541-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is a standout addition to any PCB assembly. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. This single-row connector with 18 positions offers seamless connectivity, while the Copper Alloy contact material ensures optimal signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise alignment on the board. The Straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance for your PCB connectivity needs.