842-018-541-107

Heilind Number:EDA842-018-541-107
Manufacturer:EDAC
Manufacturer Number:842-018-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-541-107

Detailed Description

Enhance connectivity within your PCB assembly with our high temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power and signal transmission. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your board. Its straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105°C guarantees stable operation even in extreme conditions. Perfect for applications requiring a maximum current of 3A and accommodating 18 positions, this green connector is a vital component for your connectivity needs. Browse through our wide selection of PCB connectors to find the perfect fit for your project.