842-018-541-108

Heilind Number:EDA842-018-541-108
Manufacturer:EDAC
Manufacturer Number:842-018-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in challenging conditions. With a current rating of 3 A, it offers efficient power transmission. The single-row layout with 18 positions and a pitch of .1 inches allows for seamless board-to-board connections. Crafted from durable copper alloy, the contacts guarantee long-lasting functionality. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Trust in this essential component for secure and stable connectivity in your electronic systems.