842-018-541-201

Heilind Number:EDA842-018-541-201
Manufacturer:EDAC
Manufacturer Number:842-018-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for demanding environments, this connector ensures reliable performance with a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of 18 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Perfect for straight mount orientations, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient electronic connections.