842-018-541-203

Heilind Number:EDA842-018-541-203
Manufacturer:EDAC
Manufacturer Number:842-018-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-018-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-018-541-203

Detailed Description

Enhance your high-temperature PCB connections with our precision-engineered Card Edge Connector. Designed for seamless compatibility, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Its two rows of Copper Alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches providing optimal performance. With 18 positions available, it offers ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in its quality and efficiency for seamless board-to-board connections.